Image Sensor IC Logic Input Voltage Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34940EGR2

DigiKey Part Number
MC34940EGR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34940EGR2
Description
IC IMAGING DEVICE ELEC 24SOIC
Customer Reference
Detailed Description
Image Sensor IC Logic Input Voltage Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34940EGR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Image Sensor
Input Type
Logic
Output Type
Voltage
Current - Supply
8 mA
Operating Temperature
0°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types