
MC34940EG | |
|---|---|
DigiKey Part Number | MC34940EG-ND |
Manufacturer | |
Manufacturer Product Number | MC34940EG |
Description | IC IMAGING DEVICE ELECT 24SOIC |
Customer Reference | |
Detailed Description | Image Sensor IC Logic Input Voltage Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34940EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Image Sensor | |
Input Type | Logic | |
Output Type | Voltage | |
Current - Supply | 8 mA | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

