
MC34704AEPR2 | |
|---|---|
DigiKey Part Number | MC34704AEPR2TR-ND - Tape & Reel (TR) MC34704AEPR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC34704AEPR2 |
Description | IC PWR MGMNT DC-DC MULT 56-QFN |
Customer Reference | |
Detailed Description | Processor PMIC 56-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC34704AEPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 86mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.05000 | $12.05 |
| Unit Price without GST: | $12.05000 |
|---|---|
| Unit Price with GST: | $13.25500 |

