
MC33975TEKR2 | |
---|---|
DigiKey Part Number | MC33975TEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33975TEKR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33975TEKR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | Switch Monitoring | |
Interface | SPI Serial | |
Voltage - Supply | - | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.98592 | $6,985.92 |
2,000 | $6.84224 | $13,684.48 |
Unit Price without GST: | $6.98592 |
---|---|
Unit Price with GST: | $7.68451 |