Direct

MC33908AE | |
|---|---|
DigiKey Part Number | MC33908AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33908AE |
Description | IC REG AUTO APPL 6OUT 48LQFP |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | -1V ~ 40V | |
Number of Outputs | 6 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |



