Sensor Interface IC Logic Input Logic Output 54-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33794DWBR2

DigiKey Part Number
MC33794DWBR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33794DWBR2
Description
IC SENSOR ELECTRIC FIELD 54-SOIC
Customer Reference
Detailed Description
Sensor Interface IC Logic Input Logic Output 54-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Logic
Output Type
Logic
Current - Supply
7 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-BSSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
54-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types