
MC33790DW | |
|---|---|
DigiKey Part Number | MC33790DW-ND |
Manufacturer | |
Manufacturer Product Number | MC33790DW |
Description | IC DSI 2-CHAN INTERFACE 16-SOIC |
Customer Reference | |
Detailed Description | Distributed Systems Interface IC Logic Input Logic Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Distributed Systems Interface | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

