- RF Receiver FSK, OOK 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz -104dBm 22.4kBaud PCB, Surface Mount 32-LQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33596FJAER2

DigiKey Part Number
MC33596FJAER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33596FJAER2
Description
RF RX FSK/OOK 304/315/426 32LQFP
Customer Reference
Detailed Description
- RF Receiver FSK, OOK 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz -104dBm 22.4kBaud PCB, Surface Mount 32-LQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MC33596FJAER2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz
Sensitivity
-104dBm
Data Rate (Max)
22.4kBaud
Modulation or Protocol
FSK, OOK
Applications
General Data Transfer
Current - Receiving
10.3mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types