- RF Receiver OOK 315MHz, 434MHz -105dBm 11kBaud PCB, Surface Mount 24-LQFP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33592FTAE

DigiKey Part Number
MC33592FTAE-ND
Manufacturer
Manufacturer Product Number
MC33592FTAE
Description
RF RCVR OOK 315MHZ/434MHZ 24LQFP
Customer Reference
Detailed Description
- RF Receiver OOK 315MHz, 434MHz -105dBm 11kBaud PCB, Surface Mount 24-LQFP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
315MHz, 434MHz
Sensitivity
-105dBm
Data Rate (Max)
11kBaud
Modulation or Protocol
OOK
Applications
General Data Transfer
Current - Receiving
5.7mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-LQFP
Supplier Device Package
24-LQFP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types