Smoke Detector IC Photoelectric Input Voltage Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145011P

DigiKey Part Number
MC145011P-ND
Manufacturer
Manufacturer Product Number
MC145011P
Description
IC SMOKE DETECT PHOTOELEC 16-DIP
Customer Reference
Detailed Description
Smoke Detector IC Photoelectric Input Voltage Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC145011P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Smoke Detector
Input Type
Photoelectric
Output Type
Voltage
Current - Supply
12 µA
Operating Temperature
-10°C ~ 60°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.