
MC13234CHTR | |
|---|---|
DigiKey Part Number | 568-15197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13234CHTR |
Description | IC RF TXRX+MCU 802.15.4 48MAPLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 2dBm | |
Sensitivity | -93dBm | |
Memory Size | 128kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 26.8mA ~ 35mA | |
Current - Transmitting | 21.3mA ~ 28.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-MAPLGA (7x7) | |
Base Product Number |

