Similar
Similar
Similar

MC100ES6139DT | |
|---|---|
DigiKey Part Number | MC100ES6139DT-ND |
Manufacturer | |
Manufacturer Product Number | MC100ES6139DT |
Description | IC CLOCK GENERATOR 20TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


