
LX2122RC82029B | |
|---|---|
DigiKey Part Number | 568-LX2122RC82029B-ND |
Manufacturer | |
Manufacturer Product Number | LX2122RC82029B |
Description | IC MPU QORIQ LX 2GHZ 1150FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ LX 12 Core, 64-Bit 2GHz 1150-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 12 Core, 64-Bit | |
Speed | 2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | SATA 6Gbps (4) | |
USB | USB 3.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | 5°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1150-FBGA | |
Supplier Device Package | 1150-FBGA (23x23) | |
Additional Interfaces | CANbus, I2C, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $562.42383 | $33,745.43 |
| Unit Price without GST: | $562.42383 |
|---|---|
| Unit Price with GST: | $618.66621 |

