
LPC5506JBD64Y | |
|---|---|
DigiKey Part Number | 568-LPC5506JBD64YTR-ND - Tape & Reel (TR) 568-LPC5506JBD64YCT-ND - Cut Tape (CT) 568-LPC5506JBD64YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5506JBD64Y |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.44000 | $7.44 |
| 10 | $5.66800 | $56.68 |
| 25 | $5.22480 | $130.62 |
| 100 | $4.73640 | $473.64 |
| 250 | $4.50368 | $1,125.92 |
| 500 | $4.47562 | $2,237.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.81393 | $5,720.90 |
| 3,000 | $3.73528 | $11,205.84 |
| Unit Price without GST: | $7.44000 |
|---|---|
| Unit Price with GST: | $8.18400 |

