
LPC1125JBD48/303EL | |
|---|---|
DigiKey Part Number | 568-LPC1125JBD48/303EL-ND |
Manufacturer | |
Manufacturer Product Number | LPC1125JBD48/303EL |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1125JBD48/303EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.63000 | $7.63 |
| 10 | $5.80900 | $58.09 |
| 25 | $5.35440 | $133.86 |
| 100 | $4.85580 | $485.58 |
| 250 | $4.61772 | $1,154.43 |
| 500 | $4.47428 | $2,237.14 |
| 1,000 | $4.35624 | $4,356.24 |
| 2,500 | $4.23163 | $10,579.08 |
| Unit Price without GST: | $7.63000 |
|---|---|
| Unit Price with GST: | $8.39300 |

