


KTY83/120,113 | |
|---|---|
DigiKey Part Number | KTY83/120,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTY83/120,113 |
Description | SENSOR PTC 1KOHM DO34 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms DO-204AG, DO-34, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AG, DO-34, Axial | |
Supplier Device Package | DO-34 | |
Base Product Number |

