
KMZ52,118 | |
|---|---|
DigiKey Part Number | 568-2426-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMZ52,118 |
Description | SEN MR ANALOG VOLTAGE 16-SO |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

