
KMI23/4Z | |
|---|---|
DigiKey Part Number | 568-14433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMI23/4Z |
Description | SENSOR ROTARY PC PIN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-453E | |
Supplier Device Package | 2-SIP | |
Base Product Number |

