
KIT-PCA9460-EVB | |
|---|---|
DigiKey Part Number | 568-KIT-PCA9460-EVB-ND |
Manufacturer | |
Manufacturer Product Number | KIT-PCA9460-EVB |
Description | EVAL BOARD FOR PCA9460 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA9460 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | Yes | |
Utilized IC / Part | PCA9460 | |
Primary Attributes | 13-Channel | |
Secondary Attributes | ESD Protection | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.10000 | $248.10 |
| Unit Price without GST: | $248.10000 |
|---|---|
| Unit Price with GST: | $272.91000 |

