
JN5179/001Z | |
|---|---|
DigiKey Part Number | JN5179/001Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5179/001Z |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz ~ 2.485GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 512kB Flash, 4kB EEPROM, 32kB RAM | |
Serial Interfaces | I2C, PWM, SPI, UART | |
GPIO | 1 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 12.7mA ~ 14.8mA | |
Current - Transmitting | 14mA ~ 22.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.71302 | $6,713.02 |
| 2,000 | $6.47085 | $12,941.70 |
| Unit Price without GST: | $6.71302 |
|---|---|
| Unit Price with GST: | $7.38432 |

