
IW611HN/A1CK | |
|---|---|
DigiKey Part Number | 568-IW611HN/A1CK-ND |
Manufacturer | |
Manufacturer Product Number | IW611HN/A1CK |
Description | IC RF BLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF Bluetooth, WiFi 2.4GHz, 5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $14.94454 | $19,427.90 |
| Unit Price without GST: | $14.94454 |
|---|---|
| Unit Price with GST: | $16.43899 |

