
IP4043CX5/P,135 | |
|---|---|
DigiKey Part Number | 568-7168-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4043CX5/P,135 |
Description | TVS DIODE 5VWM 5CSP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-CSP (1.12x1.12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |

