
HEF4030BT,653 | |
|---|---|
DigiKey Part Number | 1727-6405-2-ND - Tape & Reel (TR) 1727-6405-1-ND - Cut Tape (CT) 1727-6405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4030BT,653 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4030BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38200 | $3.82 |
| 25 | $0.34040 | $8.51 |
| 100 | $0.29370 | $29.37 |
| 250 | $0.27160 | $67.90 |
| 500 | $0.25826 | $129.13 |
| 1,000 | $0.24729 | $247.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23568 | $589.20 |
| 5,000 | $0.22869 | $1,143.45 |
| 7,500 | $0.22519 | $1,688.92 |
| 12,500 | $0.22131 | $2,766.38 |
| 17,500 | $0.21905 | $3,833.38 |
| 25,000 | $0.21687 | $5,421.75 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

