FS32K116LAT0MLFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.98230
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $6.68000
Datasheet
ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K116LAT0MLFR

DigiKey Part Number
568-FS32K116LAT0MLFRTR-ND - Tape & Reel (TR)
568-FS32K116LAT0MLFRCT-ND - Cut Tape (CT)
568-FS32K116LAT0MLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS32K116LAT0MLFR
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
17K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b SAR; D/A 1x8b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, PWM, WDT
Package / Case
48-LQFP
Number of I/O
43
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS32K116BRT0MLFRNXP USA Inc.0568-FS32K116BRT0MLFRTR-ND$5.98230Parametric Equivalent
FS32K116LFT0MLFRNXP USA Inc.0568-FS32K116LFT0MLFRCT-ND$6.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
10$5.32900$53.29
25$4.90800$122.70
100$4.44500$444.50
250$4.22432$1,056.08
500$4.18804$2,094.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.21541$8,430.82
Manufacturers Standard Package
Unit Price without GST:$7.02000
Unit Price with GST:$7.72200