


FRDMGD3162RPEVM | |
|---|---|
DigiKey Part Number | 568-FRDMGD3162RPEVM-ND |
Manufacturer | |
Manufacturer Product Number | FRDMGD3162RPEVM |
Description | EVAL BOARD FOR GD3162 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | GD3162 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | GD3162 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $729.79000 | $729.79 |
| Unit Price without GST: | $729.79000 |
|---|---|
| Unit Price with GST: | $802.76900 |

