S32G254ASBK0VUCR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: $78.24948
Datasheet
ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 3 Core, 64-Bit/2 Core, 32-Bit 400MHz, 1GHz 525-FCPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32G254ASBK0VUCR

DigiKey Part Number
568-S32G254ASBK0VUCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S32G254ASBK0VUCR
Description
S32G254A ARM CORTEX-M7 AND -A53,
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 3 Core, 64-Bit/2 Core, 32-Bit 400MHz, 1GHz 525-FCPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Number of Cores/Bus Width
3 Core, 64-Bit/2 Core, 32-Bit
Speed
400MHz, 1GHz
Co-Processors/DSP
Multimedia; NEON
RAM Controllers
DDR3L, LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
GbE (4)
SATA
-
USB
USB 2.0 OTG (1)
Voltage - I/O
1.2V, 1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Security Features
ARM TZ, Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC
Mounting Type
Surface Mount
Package / Case
525-FBGA, FCBGA
Supplier Device Package
525-FCPBGA (19x19)
Additional Interfaces
DMA, FlexRay, GPIO, I2C, LINbus, MMC/SD, PCIe, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types