
DAC1405D750/DB,598 | |
|---|---|
DigiKey Part Number | 568-5090-ND |
Manufacturer | |
Manufacturer Product Number | DAC1405D750/DB,598 |
Description | EVAL BOARD FOR DAC1405D750 |
Customer Reference | |
Detailed Description | DAC1405D750 - 14 Bit 750M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 750M | |
Data Interface | Serial JESD204A, SPI™ | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | DAC1405D750 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

