BUK7E04-40A,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 285,682
Unit Price: $2.49148
Datasheet
I2PAK SOT226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7E04-40A,127

DigiKey Part Number
1727-7227-ND
Manufacturer
Manufacturer Product Number
BUK7E04-40A,127
Description
MOSFET N-CH 40V 75A I2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 300W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes