
BLC8G27LS-245AVJ | |
|---|---|
DigiKey Part Number | BLC8G27LS-245AVJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC8G27LS-245AVJ |
Description | RF MOSFET LDMOS 28V 8DFM |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.5GHz ~ 2.69GHz 14.5dB 56W 8-DFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.5GHz ~ 2.69GHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 56W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1251-2 | |
Supplier Device Package | 8-DFM | |
Base Product Number |

