
BGU8052,118 | |
|---|---|
DigiKey Part Number | BGU8052118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU8052,118 |
Description | IC AMP GSM 1.5GHZ-2.5GHZ 8HWSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 1.5GHz ~ 2.5GHz 8-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 2.5GHz | |
P1dB | 18dBm | |
Gain | 18.5dB | |
Noise Figure | 0.5dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 48mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x2) | |
Base Product Number |

