Video Amp, 1 CATV SOT115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGD902,112

DigiKey Part Number
BGD902,112-ND
Manufacturer
Manufacturer Product Number
BGD902,112
Description
IC AMP CATV SOT115J
Customer Reference
Detailed Description
Video Amp 1 CATV SOT115J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
420 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
SOT115J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.