
BGS8H2UKAZ | |
|---|---|
DigiKey Part Number | BGS8H2UKAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS8H2UKAZ |
Description | IC RF AMP 6WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC 6-WLCSP (0.69x0.44) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.69x0.44) | |
Base Product Number |

