RF Transistor NPN 10V 100mA 8GHz 1W Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFG198,115

DigiKey Part Number
568-8478-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFG198,115
Description
RF TRANS NPN 10V 8GHZ SC-73
Customer Reference
Detailed Description
RF Transistor NPN 10V 100mA 8GHz 1W Surface Mount SC-73
Datasheet
 Datasheet
EDA/CAD Models
BFG198,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
1W
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 5V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.