
BC879,112 | |
|---|---|
DigiKey Part Number | BC879,112-ND |
Manufacturer | |
Manufacturer Product Number | BC879,112 |
Description | TRANS NPN DARL 80V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 200MHz 830 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC879,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 830 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

