
BB145,115 | |
|---|---|
DigiKey Part Number | 568-3427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB145,115 |
Description | DIODE VARACTOR 6V SNGLE SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BB145,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 3.25pF @ 4V, 1MHz | |
Capacitance Ratio | 2.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |

