BAP1321-04,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 23,539
Unit Price: $0.43000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $1.22744

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $1.42678
RF Diode PIN - 1 Pair Series Connection 60V 100 mA 250 mW SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP1321-04,215

DigiKey Part Number
568-11081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP1321-04,215
Description
RF DIODE PIN 60V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 60V 100 mA 250 mW SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
BAP1321-04,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
60V
Current - Max
100 mA
Capacitance @ Vr, F
0.325pF @ 20V, 1MHz
Resistance @ If, F
1.3Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes