
BA277,115 | |
|---|---|
DigiKey Part Number | 568-5990-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA277,115 |
Description | DIODE STANDARD 35V 715MW SOD523 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA 715 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BA277,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |

