10 Bit Analog to Digital Converter 1 Input 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 28-SSOP
28-SSOP,SOT341-1

ADC1004S050TS/C1:1

DigiKey Part Number
568-4432-ND
Manufacturer
Manufacturer Product Number
ADC1004S050TS/C1:1
Description
IC ADC 10BIT 28-SSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
50M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
-
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types