Image for A7102CLTK2/T0BC2XJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7102CLTK2/T0BC2XJ

DigiKey Part Number
568-A7102CLTK2/T0BC2XJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A7102CLTK2/T0BC2XJ
Description
A7102CLTK2
Customer Reference
Detailed Description
A71CL Security Microcontroller IC 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Security
Core Processor
-
Program Memory Type
-
Controller Series
A7102CLTK2
RAM Size
-
Interface
I2C
Voltage - Supply
-
Operating Temperature
-40°C ~ 90°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.70070$10,204.20
Manufacturers Standard Package
Unit Price without GST:$1.70070
Unit Price with GST:$1.87077