
A7101CHTK2/T0BC2BJ | |
|---|---|
DigiKey Part Number | 568-14700-2-ND - Tape & Reel (TR) 568-14700-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A7101CHTK2/T0BC2BJ |
Description | SECURITY IC STD TEMP HVSON8 |
Customer Reference | |
Detailed Description | MX51 A71CH Authentication Microcontroller IC 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A7101CHTK2/T0BC2BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Authentication | |
Core Processor | MX51 | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.21000 | $5.21 |
| 10 | $3.91800 | $39.18 |
| 25 | $3.59400 | $89.85 |
| 100 | $3.23840 | $323.84 |
| 250 | $3.06884 | $767.21 |
| 500 | $2.97574 | $1,487.87 |
| Unit Price without GST: | $5.21000 |
|---|---|
| Unit Price with GST: | $5.73100 |

