
A3G26H200W17SR3 | |
|---|---|
DigiKey Part Number | 568-A3G26H200W17SR3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3G26H200W17SR3 |
Description | RF MOSFET GAN 48V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 120 mA 2.496GHz ~ 2.69GHz 14.2dB 34W NI-780S-4S2S |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer NXP USA Inc. | Current - Test 120 mA |
Packaging Tape & Reel (TR) | Power - Output 34W |
Part Status Obsolete | Voltage - Rated 125 V |
Technology GaN | Package / Case NI-780S-4S2S |
Frequency 2.496GHz ~ 2.69GHz | Supplier Device Package NI-780S-4S2S |
Gain 14.2dB |

