74LVT16374AEV,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 988
Unit Price: $2.97000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16374AEV,118

DigiKey Part Number
74LVT16374AEV,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT16374AEV,118
Description
IC FF D-TYPE DOUBLE 8BIT 56VFBGA
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
120 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-VFBGA (4.5x7)
Package / Case
56-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types