
74LVC1G07GV-Q100125 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G07GV-Q100125-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GV-Q100125 |
Description | IC BUFFER NON-INVERT 5.5V 5-TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |

