Shift Shift Register 2 Element 8 Bit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT299PW,112

DigiKey Part Number
74HCT299PW,112-ND
Manufacturer
Manufacturer Product Number
74HCT299PW,112
Description
IC SR TRI-STATE 8BIT 20-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 2 Element 8 Bit 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types