74HC4094PW,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 34,850
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 42
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.52000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.45000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.38000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7,421
Unit Price: $1.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 41
Unit Price: $0.60000
Datasheet

Parametric Equivalent


onsemi
In Stock: 652
Unit Price: $0.70000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,056
Unit Price: $3.96000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4094PW,118

DigiKey Part Number
568-74HC4094PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4094PW,118
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes