74HC00N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,545
Unit Price: $1.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,100
Unit Price: $1.06000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,169
Unit Price: $0.41000
Datasheet
NAND Gate IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 4 Channel 14-DIP
14-DIP,SOT27-1

74HC00N,652

DigiKey Part Number
568-1380-5-ND
Manufacturer
Manufacturer Product Number
74HC00N,652
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC00N,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes