
IL721TE | |
|---|---|
DigiKey Part Number | 390-IL721TE-ND |
Manufacturer | |
Manufacturer Product Number | IL721TE |
Description | DGTL ISO 0.3KV 2CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422 Digital Isolator 300Vrms 2 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | CAN, RS422 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 300Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7.5ns | |
Rise / Fall Time (Typ) | 1µs, 1µs (Max) | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.42443 | $6,424.43 |
| Unit Price without GST: | $6.42443 |
|---|---|
| Unit Price with GST: | $7.06687 |

