IL 611-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 40Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 2 Channel 40Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
How IsoLoop Isolators Work

IL 611-1

DigiKey Part Number
390-IL611-1-ND
Manufacturer
Manufacturer Product Number
IL 611-1
Description
DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 40Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes