MFR Recommended

NUC980DK61YC | |
|---|---|
DigiKey Part Number | 816-NUC980DK61YC-ND |
Manufacturer | |
Manufacturer Product Number | NUC980DK61YC |
Description | IC MPU NUMICRO 300MHZ 128LQFP |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | NUC980DK61YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (9) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Additional Interfaces | EBI/EMI, I2C, MMC/SD/SDIO, SPI, UART/USART | |
Base Product Number |


