
M253ZE3AE | |
|---|---|
DigiKey Part Number | 816-M253ZE3AE-ND |
Manufacturer | |
Manufacturer Product Number | M253ZE3AE |
Description | M23-128KFLASH+16KRAM+CAN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 33-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.75V ~ 5.5V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 33-QFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |

